833-028-524-603

Heilind Number:EDA833-028-524-603
Manufacturer:EDAC
Manufacturer Number:833-028-524-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-524-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-524-603

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, it ensures both reliability and style. With a single row design and 28 positions, it offers ample space for seamless connections. The copper alloy contact material guarantees optimal conductivity, while a 3A amperage and an operating temperature range of -40 to 105°C make it suitable for various applications. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, simplify installation. Elevate your board-to-board connections with this essential component, a must-have in any electronic setup.