833-028-524-604

Heilind Number:EDA833-028-524-604
Manufacturer:EDAC
Manufacturer Number:833-028-524-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-524-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-524-604

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green, designed for seamless integration in your electronic setup. This high-quality connector features a single row with 28 positions, ensuring efficient and reliable data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees durability and excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse industrial environments. Trust in this connector for secure and robust board-to-board connections in your projects.