833-028-540-101

Heilind Number:EDA833-028-540-101
Manufacturer:EDAC
Manufacturer Number:833-028-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-540-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 28 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in demanding environments. The green color and straight mount orientation add versatility to its design. With a low profile pitch of .156 inches and row spacing of .2 inches, it offers precise PCB-to-board connections. Operable in a wide temperature range from -40 to 105 °C, it's suitable for various applications. Upgrade your setup with this essential component for seamless connectivity.