833-028-540-108

Heilind Number:EDA833-028-540-108
Manufacturer:EDAC
Manufacturer Number:833-028-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-540-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its single-row configuration features 28 positions with a .156-inch pitch, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, the housing guarantees reliability in any environment, withstanding temperatures from -40 to 105 °C. The copper alloy contacts provide excellent conductivity, while the green color adds a touch of visibility. Suitable for straight mounting, this connector is a must-have for your board-to-board connections. Upgrade your setup with this essential component.