833-028-540-207

Heilind Number:EDA833-028-540-207
Manufacturer:EDAC
Manufacturer Number:833-028-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-540-207

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a 3A amperage capacity, it ensures reliable power transmission. The two-row configuration, with 28 positions in total, offers ample connectivity options. Crafted with precision, the contacts are made of robust Copper Alloy, guaranteeing optimal conductivity. The .156-inch pitch and .2-inch row spacing provide efficient signal transfer. Suitable for a wide range of applications, it boasts a straight mount orientation and can withstand extreme temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.