833-028-540-212

Heilind Number:EDA833-028-540-212
Manufacturer:EDAC
Manufacturer Number:833-028-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-540-212

Detailed Description

Enhance your electronic connections with our Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures both functionality and reliability. With a current rating of 3 A, this connector is ideal for high-performance applications. Its two rows of copper alloy contacts, spaced at .156 in pitch and .2 in row spacing, provide secure and efficient connectivity. Offering 28 positions, it is perfect for complex circuitry setups. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for various environments. Elevate your PCB connections with this essential component.