833-028-540-803

Heilind Number:EDA833-028-540-803
Manufacturer:EDAC
Manufacturer Number:833-028-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-540-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precise and reliable board-to-board connections, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 28 positions each, and a pitch of .156 inches, it offers ample connectivity options for your electronic devices. Crafted with copper alloy contacts, it guarantees efficient power transmission with a maximum amperage of 3 A. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in any environment. Upgrade your setup with this essential component, perfect for a variety of applications in the technology and electronics industry.