833-028-540-807

Heilind Number:EDA833-028-540-807
Manufacturer:EDAC
Manufacturer Number:833-028-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-540-807

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Designed for optimal performance, this connector features a sleek green color and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With a dual-row configuration and 28 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, ensures secure and reliable transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for efficient signal transfer. Whether for industrial or commercial applications, this connector operates seamlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation. Elevate your connectivity solutions with this essential component.