833-028-540-808

Heilind Number:EDA833-028-540-808
Manufacturer:EDAC
Manufacturer Number:833-028-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-540-808

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a vibrant green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. Its double-row configuration offers enhanced functionality, with 28 positions for optimal connectivity. The straight mount orientation ensures easy installation, while the copper alloy contact material guarantees reliable performance. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is built to withstand demanding industrial environments. Trust in its quality and precision for all your board-to-board PCB connection needs.