833-028-540-812

Heilind Number:EDA833-028-540-812
Manufacturer:EDAC
Manufacturer Number:833-028-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-540-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in harsh environments. With a 2-row design and 28 positions, it offers ample connectivity options for your applications. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing ensure easy integration. Operating between -40 and 105°C, this connector is suitable for a wide range of environments. Whether you're creating prototypes or industrial-grade systems, this connector is a must-have for seamless board-to-board connections. Elevate your connectivity solutions with this essential component.