833-028-541-104

Heilind Number:EDA833-028-541-104
Manufacturer:EDAC
Manufacturer Number:833-028-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-541-104

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue. The Copper Alloy contact material ensures reliable conductivity, while the straight mount orientation and .156-inch pitch offer easy installation. With 28 positions in a single row and a 3A amperage rating, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees efficiency and longevity in your electronic setups. Upgrade your connectivity solutions today.