833-028-541-108

Heilind Number:EDA833-028-541-108
Manufacturer:EDAC
Manufacturer Number:833-028-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-541-108

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector, designed for optimal performance in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable and safe operation. Featuring a vivid Green color, it adds a touch of functionality to your setup. With a single row layout and 28 positions, it offers seamless connectivity for your devices. The Copper Alloy contact material guarantees efficient signal transmission, while a 3 A amperage rating supports power-intensive applications. Thanks to its .156-inch pitch and .2-inch row spacing, it facilitates easy assembly on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial environments. Whether you're a professional in need of top-notch components or a hobbyist looking to upgrade your projects, our Card Edge Connector is the perfect choice. Elevate your connectivity game and shop now.