833-028-541-202

Heilind Number:EDA833-028-541-202
Manufacturer:EDAC
Manufacturer Number:833-028-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-541-202

Detailed Description

Enhance connectivity within your PCB layout with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures secure and efficient data transmission. Offering 28 positions and a straight mount orientation, it allows for seamless integration onto your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is the ideal choice for reliable and high-speed connections in various electronic applications.