833-028-541-602

Heilind Number:EDA833-028-541-602
Manufacturer:EDAC
Manufacturer Number:833-028-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-541-602

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance in a variety of applications. With a vibrant green hue, this connector stands out while offering durability with its UL 94V-0 Thermoplastic Polyester housing material. It features a single row configuration, boasting 28 positions for efficient connectivity. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality even in challenging environments. Whether for industrial or commercial use, this connector is a must-have for seamless PCB integration.