833-028-541-603

Heilind Number:EDA833-028-541-603
Manufacturer:EDAC
Manufacturer Number:833-028-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-541-603

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable solution for seamless board-to-board integration. Featuring a vibrant Green hue, this connector boasts a single row layout with 28 positions, ideal for streamlined setups. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures robust performance in diverse environments. The Copper Alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a 3A amperage and an operating temperature range of -40 to 105°C, it's suitable for demanding applications. Whether you require straight mount orientation or versatility in assembly, this connector is a vital component in your connectivity arsenal. Find it in our extensive range of PCB connectors for optimal performance.