833-028-541-604

Heilind Number:EDA833-028-541-604
Manufacturer:EDAC
Manufacturer Number:833-028-541-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-541-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a sleek green hue. Designed for high performance, it boasts a 3A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for durability. With a single row layout and 28 positions, it offers seamless integration on your board. Crafted with Copper Alloy contacts, it ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronic industry. Upgrade your setup with this essential component for seamless data transfer and power distribution.