833-028-541-803

Heilind Number:EDA833-028-541-803
Manufacturer:EDAC
Manufacturer Number:833-028-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-541-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a sleek green finish. Built for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable use even in harsh environments. With two rows of precision-machined Copper Alloy contacts, it offers seamless power delivery at an amperage of 3 A. Its .156-inch pitch and .2-inch row spacing accommodate 28 positions for seamless board-to-board connections. Designed for straight mount orientation, it guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Trust in its quality to streamline your PCB assemblies effortlessly.