833-028-541-804

Heilind Number:EDA833-028-541-804
Manufacturer:EDAC
Manufacturer Number:833-028-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-541-804

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless integration within your PCB setup. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a 3 A amperage rating and copper alloy contacts, you can rely on efficient power transmission with minimal signal loss. Its dual-row configuration, with 28 positions spaced at .156 inches, offers ample connectivity options for your circuitry. The straight mount orientation and .2-inch row spacing make for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in diverse environments. Ideal for board-to-board connections, this connector is a crucial component for any electronic project. Elevate your connectivity solutions with this high-quality Card Edge Connector.