833-028-541-808

Heilind Number:EDA833-028-541-808
Manufacturer:EDAC
Manufacturer Number:833-028-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-541-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Boasting a vibrant green color, this connector not only stands out visually but also delivers exceptional performance, with a sturdy housing made from UL 94V-0 Thermoplastic Polyester ensuring durability. Featuring two rows of copper alloy contacts with a pitch of .156 inches, it offers reliable power transmission at a maximum amperage of 3 A. With 28 positions available, it accommodates multiple connections with ease. Its straight mount orientation and compact design make it ideal for space-efficient installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.