833-028-541-812

Heilind Number:EDA833-028-541-812
Manufacturer:EDAC
Manufacturer Number:833-028-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-541-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. With two rows and 28 positions, it offers ample connectivity options for your projects. The copper alloy contact material guarantees optimal signal transmission, while the green color adds a touch of organization to your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in its 3A amperage and straight mount orientation for secure and efficient connections. Upgrade your electronic assemblies with this essential connector, a must-have in any engineer's toolkit.