833-028-542-101

Heilind Number:EDA833-028-542-101
Manufacturer:EDAC
Manufacturer Number:833-028-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-542-101

Detailed Description

Elevate your PCB connectivity with our Card Edge Connector, an essential component for seamless board-to-board connections. Designed for efficiency and reliability, this connector features a single row layout with 28 positions, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees long-lasting performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various applications. Choose this connector for robust and efficient board integration in your electronic projects.