833-028-542-203

Heilind Number:EDA833-028-542-203
Manufacturer:EDAC
Manufacturer Number:833-028-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-542-203

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed with precision and reliability in mind, it features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester for optimal safety. With a double-row configuration and 28 positions, this connector ensures seamless communication between circuit boards. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing offer easy installation. Suitable for a wide range of applications, it has a 3A amperage rating and operates flawlessly in temperatures ranging from -40 to 105°C. Whether you're a professional in the field or a DIY enthusiast, this connector is an essential component for your projects. Elevate your connectivity experience today.