833-028-542-207

Heilind Number:EDA833-028-542-207
Manufacturer:EDAC
Manufacturer Number:833-028-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-542-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this green connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a 3A amperage rating, it supports efficient power transmission. The two-row configuration, along with 28 positions, facilitates multiple connections, while the copper alloy contact material guarantees optimal signal conductivity. Boasting a .156-inch pitch and .2-inch row spacing, it offers precise alignment during assembly. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Explore our range of connectors for seamless board-to-board connectivity.