833-028-542-812

Heilind Number:EDA833-028-542-812
Manufacturer:EDAC
Manufacturer Number:833-028-542-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-542-812

Detailed Description

Enhance connectivity within electronic devices with our Card Edge Connector. Featuring a vibrant green hue, this essential component is designed for optimal performance, handling an amperage of 3 A with ease. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable operation in various environments. With two rows and 28 positions, it offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for seamless integration on PCBs. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Trust in this Card Edge Connector for dependable board-to-board connections in your designs.