833-028-544-201

Heilind Number:EDA833-028-544-201
Manufacturer:EDAC
Manufacturer Number:833-028-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-544-201

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Featuring a vibrant green color and constructed from UL 94V-0 Thermoplastic Polyester, it ensures durable performance. With two rows and 28 positions, this connector offers ample space for seamless board-to-board integration. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise connections. Designed for straight mount orientation, it is suitable for various PCB applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for your projects. Explore more in our PCB Connectors category.