833-028-555-207

Heilind Number:EDA833-028-555-207
Manufacturer:EDAC
Manufacturer Number:833-028-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-555-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With two rows of 28 positions each, it offers ample room for intricate circuitry. The Copper Alloy contacts guarantee efficient power transmission, rated for up to 3 A. Featuring a .156-inch pitch and .2-inch row spacing, precise alignment is easily achieved. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C guarantees optimal performance even in extreme conditions. Perfect for demanding applications, this connector is a vital component for seamless board-to-board connections. Elevate your connectivity solutions with this essential product.