833-028-555-208

Heilind Number:EDA833-028-555-208
Manufacturer:EDAC
Manufacturer Number:833-028-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-555-208

Detailed Description

Enhance connectivity with this dual-row Card Edge Connector, designed for seamless integration in PCB applications. Its vibrant green housing, crafted from durable UL 94V-0 Thermoplastic Polyester, ensures both reliability and safety. Featuring 28 positions and a .156-inch pitch, it facilitates efficient data transmission. The copper alloy contacts guarantee optimal conductivity, while the 3A amperage rating accommodates various power requirements. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector offers versatility for a wide range of environments. Perfect for demanding industrial settings, it is a vital component for robust board-to-board connections. Elevate your connectivity solutions with this high-performance Card Edge Connector.