833-028-555-212

Heilind Number:EDA833-028-555-212
Manufacturer:EDAC
Manufacturer Number:833-028-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-555-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this essential component features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in demanding environments. With two rows of copper alloy contacts, each capable of handling up to 3 A of current, it guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing allow for seamless integration with your circuitry, offering 28 positions for optimal connectivity. Engineered for versatility, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Explore our full range of connectors for more essential solutions.