833-028-555-802

Heilind Number:EDA833-028-555-802
Manufacturer:EDAC
Manufacturer Number:833-028-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-555-802

Detailed Description

Enhance connectivity within your electronics with this high-performance Card Edge Connector. Featuring a vibrant green design, it not only adds a pop of color but also ensures easy identification on your PCB. Built to last, the connector boasts a UL 94V-0 Thermoplastic Polyester housing, guaranteeing durability and safety. With a current rating of 3 A, it delivers reliable power transmission. The copper alloy contact material provides excellent conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise connections. Offering 28 positions across 2 rows, it facilitates seamless board-to-board interconnectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this essential component for efficient and secure electronic assembly.