833-028-555-804

Heilind Number:EDA833-028-555-804
Manufacturer:EDAC
Manufacturer Number:833-028-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-555-804

Detailed Description

Enhance your PCB connectivity with our efficient Card Edge Connector in striking green. Designed for high-performance applications, this connector boasts a 3 A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for optimal durability. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers seamless integration on your board. The straight mount orientation and 28 positions ensure a secure and stable connection, while the wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Elevate your PCB design with this essential component.