833-028-555-807

Heilind Number:EDA833-028-555-807
Manufacturer:EDAC
Manufacturer Number:833-028-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-555-807

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With a 3 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. The two rows of 28 positions offer ample connectivity options, while the .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Its straight mount orientation provides seamless integration, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in the quality of this connector for your board-to-board PCB connections.