833-028-555-808

Heilind Number:EDA833-028-555-808
Manufacturer:EDAC
Manufacturer Number:833-028-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-555-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color and constructed with UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and safety. With a 3 A amperage rating, it offers reliable power transmission, while the Copper Alloy contact material guarantees optimal conductivity. Its double-row configuration, with 28 positions and a .156-inch pitch, allows for efficient signal transfer between boards. The straight mount orientation and .2-inch row spacing provide easy installation and alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse industrial applications. Trust in our high-quality connectors to streamline your PCB connections effectively.