833-028-555-812

Heilind Number:EDA833-028-555-812
Manufacturer:EDAC
Manufacturer Number:833-028-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-555-812

Detailed Description

Enhance your connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for performance and durability, this connector features a vibrant green color and is constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows of copper alloy contacts, it offers 28 positions for secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing provide optimal spacing for precise PCB connections. Operating within a wide temperature range of -40 to 105°C, it guarantees consistent performance in various environments. Whether for industrial or commercial applications, this straight-mount connector is a versatile solution for your connectivity needs.