833-028-556-201

Heilind Number:EDA833-028-556-201
Manufacturer:EDAC
Manufacturer Number:833-028-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-556-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features two rows of 28 positions, ensuring seamless integration within your electronic setup. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, guarantees both durability and safety. Each contact is made of robust Copper Alloy, capable of handling an amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are easily achieved. The straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Perfect for applications in the automotive, aerospace, and industrial sectors, this connector is a crucial component in achieving efficient and dependable board-to-board connections. Elevate your electronic systems with this essential piece of hardware.