833-028-556-203

Heilind Number:EDA833-028-556-203
Manufacturer:EDAC
Manufacturer Number:833-028-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-556-203

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Card Edge Connector. Featuring a vibrant green hue, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in various environments. With two rows of Copper Alloy contacts, it offers a secure and efficient connection, ideal for power and signal transmission. The .156-inch pitch and .2-inch row spacing, along with 28 positions, provide ample room for integration on your PCB. Designed for straight mounting orientation, it facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding applications in the electronics industry. Explore our range of connectors under the "Card Edge Connectors" category and elevate your connectivity solutions today.