833-028-556-803

Heilind Number:EDA833-028-556-803
Manufacturer:EDAC
Manufacturer Number:833-028-556-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-556-803

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal power transmission, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With a dual-row configuration and a total of 28 positions, it offers ample connectivity options for your electronic components. The contact material, crafted from Copper Alloy, ensures reliable and efficient signal transmission. Thanks to a pitch of .156 inches and a row spacing of .2 inches, it guarantees precise alignment on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Its straight mount orientation allows for easy installation, while its 3A amperage rating makes it ideal for high-power setups. Trust in our Card Edge Connector to deliver seamless and durable connections for your PCB projects.