833-028-556-804

Heilind Number:EDA833-028-556-804
Manufacturer:EDAC
Manufacturer Number:833-028-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-556-804

Detailed Description

Enhance your printed circuit board connections with our Card Edge Connector, a reliable and efficient solution for seamless data transmission. Designed for optimal performance, this connector boasts a vibrant green housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of copper alloy contacts, each capable of carrying up to 3A of current, you can trust in its robust connectivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the 28 available positions cater to a variety of connection needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this straight-mount connector is a versatile choice for your PCB assembly projects. Trust in its quality and efficiency to elevate your electronic designs to the next level.