833-028-556-807

Heilind Number:EDA833-028-556-807
Manufacturer:EDAC
Manufacturer Number:833-028-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-556-807

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a sleek green finish. Delivering reliable performance, this connector boasts a 3 A amperage capacity, making it ideal for various electronic applications. Its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, even in demanding environments. With two rows and 28 positions, it offers ample connectivity options. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for efficient board-to-board PCB connections.