833-028-558-101

Heilind Number:EDA833-028-558-101
Manufacturer:EDAC
Manufacturer Number:833-028-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-558-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your circuit boards. With a vibrant green color and a single row layout, this connector offers 28 positions for optimal functionality. The UL 94V-0 Thermoplastic Polyester housing ensures durable performance, while the Copper Alloy contacts guarantee reliable conductivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortless. The right angle mount orientation allows for efficient installation, even in tight spaces. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your electronic assemblies with this high-quality component, perfect for various applications in the industrial and commercial sectors.