833-028-558-103

Heilind Number:EDA833-028-558-103
Manufacturer:EDAC
Manufacturer Number:833-028-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-558-103

Detailed Description

Enhance your PCB connections with our reliable Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant Green color, this connector boasts a single row design with 28 positions, perfect for efficient signal transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures durability and optimal performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C ensures reliable functionality even in harsh environments. Trust in this essential component for seamless board-to-board connections in your electronic projects.