833-028-558-112

Heilind Number:EDA833-028-558-112
Manufacturer:EDAC
Manufacturer Number:833-028-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-558-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Featuring a single row layout with 28 copper alloy contact positions, it facilitates efficient data transmission at a steady 3A current. With a .156-inch pitch and .2-inch row spacing, it offers precise alignment and secure connections. Its right-angle mount orientation enables versatile installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Elevate your electronic projects with this essential component.