833-028-558-201

Heilind Number:EDA833-028-558-201
Manufacturer:EDAC
Manufacturer Number:833-028-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-558-201

Detailed Description

Enhance your electronic connections with our Card Edge Connector in vibrant Green. Designed for optimal performance, this connector boasts a 3A amperage capacity, making it suitable for various applications. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures durability and reliability. Its dual-row design with 28 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Engineered for convenience, the right-angle mount orientation allows for easy installation on your PCB. With an operating temperature range of -40 to 105°C, it can withstand harsh environments. Elevate your PCB connections with this essential component.