833-028-558-202

Heilind Number:EDA833-028-558-202
Manufacturer:EDAC
Manufacturer Number:833-028-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-558-202

Detailed Description

Efficiently connect your PCBs with this Card Edge Connector in a sleek green finish. Designed for optimal performance, it boasts a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 28 positions, it offers ample connectivity for your applications. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation suits various setup requirements. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector's robust construction guarantees long-lasting functionality. Perfect for your board-to-board PCB connection needs.