833-028-558-204

Heilind Number:EDA833-028-558-204
Manufacturer:EDAC
Manufacturer Number:833-028-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-558-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a robust copper alloy contact material, it ensures reliable power transmission at an amperage of 3 A. The connector's two rows and 28 positions, with a pitch of .156 in and row spacing of .2 in, facilitate efficient signal transfer. Its right-angle mount orientation offers versatile installation options, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance even in challenging environments. Upgrade your device's connectivity with this essential component, ideal for a range of applications in the electronics industry.