833-028-558-207

Heilind Number:EDA833-028-558-207
Manufacturer:EDAC
Manufacturer Number:833-028-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-558-207

Detailed Description

Enhance your printed circuit board connections with our Card Edge Connector, featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. Designed for reliable performance, this connector boasts a double-row configuration with 28 positions, ensuring secure and efficient PCB-to-board connectivity. Crafted from durable Copper Alloy, the contacts guarantee high conductivity, while the .156-inch pitch and .2-inch row spacing streamline installation. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Its right-angle mount orientation offers versatility in assembly, making it a must-have component in your electronic projects. Explore our full range of connectors for more innovative solutions.