833-028-558-212

Heilind Number:EDA833-028-558-212
Manufacturer:EDAC
Manufacturer Number:833-028-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-558-212

Detailed Description

Enhance connectivity in your PCB designs with this Card Edge Connector. Designed for efficiency and reliability, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 28 copper alloy contacts, it offers seamless data transfer at a high amperage of 3 A. The .156-inch pitch and .2-inch row spacing provide optimal signal integrity, while the right-angle mount orientation allows for easy installation in tight spaces. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your board-to-board PCB connections. Elevate your electronic projects with this essential component.