833-028-558-602

Heilind Number:EDA833-028-558-602
Manufacturer:EDAC
Manufacturer Number:833-028-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-558-602

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in vibrant green. Designed for efficient power transmission, this connector boasts a 3A amperage capacity and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. Featuring a single row layout with 28 positions, it offers seamless compatibility for your circuit board needs. The copper alloy contact material ensures reliable performance, while the .156 inch pitch and .2 inch row spacing facilitate easy integration. With a right-angle mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Elevate your connectivity solutions with this essential component.