833-028-558-603

Heilind Number:EDA833-028-558-603
Manufacturer:EDAC
Manufacturer Number:833-028-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-558-603

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a single row layout with 28 positions, offering ample connectivity options. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures long-lasting reliability. Each contact is crafted from Copper Alloy, guaranteeing efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are easily achieved. The right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105 °C ensures stable performance in various environments. Ideal for applications in the electronics industry, this connector is a crucial component for seamless board-to-board connections. Elevate your projects with this essential connectivity solution.