833-028-558-607

Heilind Number:EDA833-028-558-607
Manufacturer:EDAC
Manufacturer Number:833-028-558-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-558-607

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a single row layout with 28 positions for efficient signal transmission. Crafted with precision, it guarantees reliable performance with a current rating of 3A. The UL 94V-0 Thermoplastic Polyester housing ensures durability while the Copper Alloy contacts provide optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment during assembly. Its right-angle mount orientation allows for space-saving installation, perfect for compact designs. Operating smoothly in temperature ranges from -40 to 105°C, this connector is ideal for various applications in electronics and telecommunications. Upgrade your connectivity solutions with this essential component.