833-028-558-804

Heilind Number:EDA833-028-558-804
Manufacturer:EDAC
Manufacturer Number:833-028-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-558-804

Detailed Description

Enhance your PCB connections with this efficient Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a double-row layout and copper alloy contact material, it ensures secure and reliable connectivity. The .156-inch pitch and .2-inch row spacing accommodate 28 positions, perfect for various applications. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C guarantees seamless functionality in any environment. Upgrade your PCB setup with this essential connector.